1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 72mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010C-1R2M

DigiKey Part Number
118-SRN3010C-1R2MTR-ND - Tape & Reel (TR)
118-SRN3010C-1R2MCT-ND - Cut Tape (CT)
118-SRN3010C-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010C-1R2M
Description
FIXED IND 1.2UH 3.1A 72 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 72mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010C-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 988
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,20060 €20,06 €
1 0000,16499 €164,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15031 €450,93 €
6 0000,14174 €850,44 €
9 0000,13696 €1232,64 €
15 0000,13117 €1967,55 €
21 0000,12750 €2677,50 €
30 0000,12372 €3711,60 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €