
SRN3010C-1R5M | |
|---|---|
DigiKey Part Number | 118-SRN3010C-1R5MTR-ND - Tape & Reel (TR) 118-SRN3010C-1R5MCT-ND - Cut Tape (CT) 118-SRN3010C-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010C-1R5M |
Description | FIXED IND 1.5UH 2.8A 90 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 90mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,20060 € | 20,06 € |
| 1 000 | 0,16499 € | 164,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15031 € | 450,93 € |
| 6 000 | 0,14174 € | 850,44 € |
| 9 000 | 0,13696 € | 1232,64 € |
| 15 000 | 0,13117 € | 1967,55 € |
| 21 000 | 0,12750 € | 2677,50 € |
| 30 000 | 0,12372 € | 3711,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

