
SRN6028C-3R0Y | |
|---|---|
DigiKey Part Number | 118-SRN6028C-3R0YTR-ND - Tape & Reel (TR) 118-SRN6028C-3R0YCT-ND - Cut Tape (CT) 118-SRN6028C-3R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6028C-3R0Y |
Description | FIXED IND 3UH 3.9A 22.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 3.9 A 22.5mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 57MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23000 € | 23,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18271 € | 274,06 € |
| 3 000 | 0,17228 € | 516,84 € |
| 4 500 | 0,16646 € | 749,07 € |
| 7 500 | 0,15942 € | 1195,65 € |
| 10 500 | 0,15495 € | 1626,98 € |
| 15 000 | 0,15035 € | 2255,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

