


SRR4818A-220M | |
|---|---|
DigiKey Part Number | SRR4818A-220MTR-ND - Tape & Reel (TR) SRR4818A-220MCT-ND - Cut Tape (CT) SRR4818A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-220M |
Description | FIXED IND 22UH 1.25A 360 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.25 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,39510 € | 39,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33118 € | 264,94 € |
| 1 600 | 0,31229 € | 499,66 € |
| 2 400 | 0,30175 € | 724,20 € |
| 4 000 | 0,28899 € | 1155,96 € |
| 5 600 | 0,28088 € | 1572,93 € |
| 8 000 | 0,27255 € | 2180,40 € |
| 20 000 | 0,26248 € | 5249,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

