Similar

TIC106M-S | |
|---|---|
DigiKey Part Number | TIC106M-S-ND |
Manufacturer | |
Manufacturer Product Number | TIC106M-S |
Description | SCR 600V 5A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 600 V 5 A Sensitive Gate Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIC106M-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 3.2 A | |
Current - On State (It (RMS)) (Max) | 5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A @ 50Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


