



104528 | |
|---|---|
DigiKey Part Number | 2267-104528-ND |
Manufacturer | |
Manufacturer Product Number | 104528 |
Description | 2" X 5" B514 BLU FLOOR ARWS SP 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.00" L x 5.00" W (50.8mm x 127.0mm) Blue Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Warning | |
Label Size | 2.00" L x 5.00" W (50.8mm x 127.0mm) | |
Material | - | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,14000 € | 243,14 € |
| Unit Price without VAT: | 243,14000 € |
|---|---|
| Unit Price with VAT: | 291,76800 € |

