
113209 | |
|---|---|
DigiKey Part Number | 2267-113209-ND |
Manufacturer | |
Manufacturer Product Number | 113209 |
Description | TAPE CART MMK BLU B595 58LB 2.25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Blue |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background Blue |
Series | Length 1.197" (30.40mm) |
Packaging Bulk | Width 2.250" (57.15mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name Minimark™ Industrial Label Maker, R10000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,32000 € | 349,32 € |
| Unit Price without VAT: | 349,32000 € |
|---|---|
| Unit Price with VAT: | 419,18400 € |

