
123465 | |
|---|---|
DigiKey Part Number | 2267-123465-ND |
Manufacturer | |
Manufacturer Product Number | 123465 |
Description | B555 10X14 BLK/RED/WHT PRIVATE P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Private Property. No Trespassing Loitering |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Private Property. No Trespassing Loitering | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,10000 € | 27,10 € |
| Unit Price without VAT: | 27,10000 € |
|---|---|
| Unit Price with VAT: | 32,52000 € |

