
125177 | |
|---|---|
DigiKey Part Number | 2267-125177-ND |
Manufacturer | |
Manufacturer Product Number | 125177 |
Description | B302 10X7 BLK/RED/WHT BILING/DAN |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger/Peligro. Do Not Start Machine Being Repaired/No Encender La Maquina Mientras Este En Reparacion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger/Peligro. Do Not Start Machine Being Repaired/No Encender La Maquina Mientras Este En Reparacion | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |

