
143765 | |
|---|---|
DigiKey Part Number | 2267-143765-ND |
Manufacturer | |
Manufacturer Product Number | 143765 |
Description | B120 14X20 ANSI BLK,YEL,RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black, Red and Yellow Legend, White Background Caution. No Smoking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Red and Yellow Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Caution. No Smoking | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,65000 € | 57,65 € |
| Unit Price without VAT: | 57,65000 € |
|---|---|
| Unit Price with VAT: | 69,18000 € |

