



1550-9 | |
|---|---|
DigiKey Part Number | 2267-1550-9-ND |
Manufacturer | |
Manufacturer Product Number | 1550-9 |
Description | B946 N&L BLK/YEL 1550-9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Length 30.000' (914.40cm) |
Manufacturer Brady Corporation | Width 12.000" (304.80mm) |
Series | Location Outdoor |
Packaging Bulk | Material - Body Vinyl |
Part Status Active | Mounting Type Adhesive |
Print Type Pre-Printed | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Applications Pipe | Outside Pipe Diameter (Min) 6.000" (152.40mm) |
Legend (Text) No Text | Shape Rectangle |
Legend (Symbol Only) No Symbol | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Color - Background Yellow | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCL300-9 | Panduit Corp | 25 | 298-20601-ND | 5,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,33000 € | 123,33 € |
| Unit Price without VAT: | 123,33000 € |
|---|---|
| Unit Price with VAT: | 147,99600 € |


