
176511 | |
|---|---|
DigiKey Part Number | 2267-176511-ND |
Manufacturer | |
Manufacturer Product Number | 176511 |
Description | CR1500-K201-C500-US3-C286 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 960 x 640 (614,400 Pixels) CMOS Handheld |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 1.2MP, 960 x 640 (614,400 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Handheld | |
Termination Style | Cable with Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,67000 € | 374,67 € |
| Unit Price without VAT: | 374,67000 € |
|---|---|
| Unit Price with VAT: | 449,60400 € |

