
176722 | |
|---|---|
DigiKey Part Number | 2267-176722-ND |
Manufacturer | |
Manufacturer Product Number | 176722 |
Description | I7100 BWS PWID SUITE + CR950 KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer 100 ~ 240VAC, 600 dpi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer | |
Style | Barcodes, Labels | |
Specifications | 100 ~ 240VAC, 600 dpi | |
Includes | Power Cord, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4138,63000 € | 4138,63 € |
| Unit Price without VAT: | 4138,63000 € |
|---|---|
| Unit Price with VAT: | 4966,35600 € |

