Aluminum Black and Red Legend, White Background Danger. High Voltage Keep Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43120

DigiKey Part Number
2267-43120-ND
Manufacturer
Manufacturer Product Number
43120
Description
B555 10X14 RED/BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Black and Red Legend, White Background Danger. High Voltage Keep Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and Red Legend, White Background
For Use With/Related Products
Danger
Material
Aluminum
Label Type
Danger. High Voltage Keep Off
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,10000 €27,10 €
Manufacturers Standard Package
Unit Price without VAT:27,10000 €
Unit Price with VAT:32,52000 €