



76634 | |
|---|---|
DigiKey Part Number | 2267-76634-ND |
Manufacturer | |
Manufacturer Product Number | 76634 |
Description | CART TAPE GMK PUR POLYESTER 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | GlobalMark, 76741 | |
Applications | General | |
Color - Background | Purple | |
Length | 1.197" (30.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,33000 € | 220,33 € |
| Unit Price without VAT: | 220,33000 € |
|---|---|
| Unit Price with VAT: | 264,39600 € |

