
78787 | |
|---|---|
DigiKey Part Number | 2267-78787-ND |
Manufacturer | |
Manufacturer Product Number | 78787 |
Description | HAZARDOUS INFO PLACARD:COMBINED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vinyl Black, Blue, Red and Yellow Legend, White Background Combined Version - NFPA Plus Rating Explanation Guide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Red and Yellow Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Vinyl | |
Label Type | Combined Version - NFPA Plus Rating Explanation Guide | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,26400 € |

