
81818 | |
|---|---|
DigiKey Part Number | 2267-81818-ND |
Manufacturer | |
Manufacturer Product Number | 81818 |
Description | NYC 5X14 EXIT+ARROW UP-RGHT UL19 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, Glow Background Exit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, Glow Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Exit | |
Label Size | 14.00" L x 5.00" W (355.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,71600 € |

