
86574 | |
|---|---|
DigiKey Part Number | 2267-86574-ND |
Manufacturer | |
Manufacturer Product Number | 86574 |
Description | B851 5.75X3 BLK/YEL 2-SIDED 10/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution. This Scaffold Does Not Meet Federal/State Osha Specifications. All Employees Working From This Scaffold Must Wear And… Caution |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution. This Scaffold Does Not Meet Federal/State Osha Specifications. All Employees Working From This Scaffold Must Wear And… | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 25,17600 € |

