
86660 | |
|---|---|
DigiKey Part Number | 2267-86660-ND |
Manufacturer | |
Manufacturer Product Number | 86660 |
Description | B853 5.75HX3 BK/RD/WH 2-SID REV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Paper | |
Label Type | Danger. Defective Equipment Do Not Use Until Removed Remarks. Signed By. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,63000 € | 65,63 € |
| Unit Price without VAT: | 65,63000 € |
|---|---|
| Unit Price with VAT: | 78,75600 € |

