
93728 | |
|---|---|
DigiKey Part Number | 2267-93728-ND |
Manufacturer | |
Manufacturer Product Number | 93728 |
Description | B928 3.75X4.5 BLK/YEL 25/PACK |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Propylene Dichloride | |
Legend (Symbol Only) | - | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 4.500" (114.30mm) | |
Width | 3.500" (88.90mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |

