



9712-Y | |
|---|---|
DigiKey Part Number | 2267-9712-Y-ND |
Manufacturer | |
Manufacturer Product Number | 9712-Y |
Description | B946 N&L BLK/WHT 9712-Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Black |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Width 0.656" (16.66mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant |
Legend (Text) Y | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 96,12000 € |

