



B30C-4000-480 | |
|---|---|
DigiKey Part Number | 2267-B30C-4000-480-ND |
Manufacturer | |
Manufacturer Product Number | B30C-4000-480 |
Description | B30,B480,SILVER,4" X 115FT,FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Metallized Polyester Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP35,BBP37,i3300,i5300,S3000,S3100, B30-R6000 | |
Applications | Barcoding | |
Color - Background | Light Gray | |
Length | 115' (35.1m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Metallized Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,89000 € | 378,89 € |
| Unit Price without VAT: | 378,89000 € |
|---|---|
| Unit Price with VAT: | 454,66800 € |

