



B30EP-169-593-YL | |
|---|---|
DigiKey Part Number | 2267-B30EP-169-593-YL-ND |
Manufacturer | |
Manufacturer Product Number | B30EP-169-593-YL |
Description | B30,B593,YEL,1.8" X 1.8",BUTTON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Length 1.800" (45.72mm) |
Series | Width 1.800" (45.72mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP30,BBP31,BBP33,BBP35,BBP37,i3300,i5300,S3000,S3100, B30-R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 € | 325,47 € |
| Unit Price without VAT: | 325,47000 € |
|---|---|
| Unit Price with VAT: | 390,56400 € |

