



B33-19-8591-YL | |
|---|---|
DigiKey Part Number | 2267-B33-19-8591-YL-ND |
Manufacturer | |
Manufacturer Product Number | B33-19-8591-YL |
Description | B33-19-8591-YL, YELLOW 3.00" X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP33, i3300, i5300, B30-R6600 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,87000 € | 181,87 € |
| Unit Price without VAT: | 181,87000 € |
|---|---|
| Unit Price with VAT: | 218,24400 € |

