MFR Recommended




BMP51-KIT-LS | |
|---|---|
DigiKey Part Number | 2267-BMP51-KIT-LS-ND |
Manufacturer | |
Manufacturer Product Number | BMP51-KIT-LS |
Description | BMP51 LAB ID STARTER KIT |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | - | |
Includes | - | |
Weight | - | |
Base Product Number |
















