



M-47-427 | |
|---|---|
DigiKey Part Number | 2267-M-47-427-ND |
Manufacturer | |
Manufacturer Product Number | M-47-427 |
Description | LABEL 0.5" H X 1" W 1=360PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 0.50" L (25.4mm x 12.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 0.50" L (25.4mm x 12.7mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |


