New Product
M21-750-599
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21-750-599

DigiKey Part Number
2267-M21-750-599-ND
Manufacturer
Manufacturer Product Number
M21-750-599
Description
METALLIZED CHROME LABELS 0.75 W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
M210, M210 LAB, M211
Applications
General
Color - Background
Black
Length
21' (6.4m)
Width
0.750" (19.05mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyester (PET)
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,58000 €48,58 €
1041,29400 €412,94 €
2538,70960 €967,74 €
5036,86340 €1843,17 €
10035,10600 €3510,60 €
Unit Price without VAT:48,58000 €
Unit Price with VAT:58,29600 €