
PTS-0.95-350-321 | |
|---|---|
DigiKey Part Number | 2267-PTS-0.95-350-321-ND |
Manufacturer | |
Manufacturer Product Number | PTS-0.95-350-321 |
Description | WIRE MARK SLV 16~10AWG 1=500PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" W x 0.95" Dia (24.1mm x 24.1mm); Cable O.D. 0.08" ~ 0.16" (1.9mm ~ 4.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" W x 0.95" Dia (24.1mm x 24.1mm); Cable O.D. 0.08" ~ 0.16" (1.9mm ~ 4.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |

