



THT-164-481-2.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-164-481-2.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-164-481-2.5-SC |
Description | LABEL, 0.9 IN H X 0.9 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, THT 1" Core Printers, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 0.900" (22.86mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,94000 € | 271,94 € |
| Unit Price without VAT: | 271,94000 € |
|---|---|
| Unit Price with VAT: | 326,32800 € |

