



THT-70-473-20 | |
|---|---|
DigiKey Part Number | 2267-THT-70-473-20-ND |
Manufacturer | |
Manufacturer Product Number | THT-70-473-20 |
Description | LABEL, 0.25 IN H X 0.25 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.250" (6.35mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R6000 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,61000 € | 155,61 € |
| Unit Price without VAT: | 155,61000 € |
|---|---|
| Unit Price with VAT: | 186,73200 € |

