
BS34WH06X25RP | |
|---|---|
DigiKey Part Number | 2042-1069-ND |
Manufacturer | |
Manufacturer Product Number | BS34WH06X25RP |
Description | BUMPER CYLI .37" DIA X .125" WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.375" Dia (9.53mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | White | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,05607 € | 8,41 € |
| 300 | 0,05247 € | 15,74 € |
| 600 | 0,04925 € | 29,55 € |
| 1 050 | 0,04691 € | 49,26 € |
| 2 550 | 0,04362 € | 111,23 € |
| 6 000 | 0,04086 € | 245,16 € |
| 12 000 | 0,03889 € | 466,68 € |
| 30 000 | 0,03659 € | 1097,70 € |
| 54 000 | 0,03528 € | 1905,12 € |
| Unit Price without VAT: | 0,05607 € |
|---|---|
| Unit Price with VAT: | 0,06728 € |


