
CTE500AE12AF1A1 | |
|---|---|
DigiKey Part Number | CTE500AE12AF1A1-ND |
Manufacturer | |
Manufacturer Product Number | CTE500AE12AF1A1 |
Description | SENSOR ANALOG 0C-70C MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 70°C Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 70°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | Module | |
Supplier Device Package | Module |

