
MP825-50.0-1% | |
|---|---|
DigiKey Part Number | MP825-50.0-1%-ND |
Manufacturer | |
Manufacturer Product Number | MP825-50.0-1% |
Description | RES 50 OHM 1% 25W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 25W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 10 | 7,49600 € | 74,96 € |
| 25 | 6,61040 € | 165,26 € |
| 50 | 6,05620 € | 302,81 € |
| 100 | 5,58530 € | 558,53 € |
| 250 | 5,06980 € | 1267,45 € |
| 500 | 4,74744 € | 2373,72 € |
| 1 000 | 4,47371 € | 4473,71 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,92400 € |

