
MP915-0.020-5% | |
|---|---|
DigiKey Part Number | MP915-0.020J-ND |
Manufacturer | |
Manufacturer Product Number | MP915-0.020-5% |
Description | RES 0.02 OHM 5% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,72000 € | 47,20 € |
| 25 | 4,41920 € | 110,48 € |
| 50 | 4,24440 € | 212,22 € |
| 100 | 4,09160 € | 409,16 € |
| 250 | 3,90916 € | 977,29 € |
| 500 | 3,80482 € | 1902,41 € |
| 1 000 | 3,78414 € | 3784,14 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,23600 € |

