
MP915-0.20-1% | |
|---|---|
DigiKey Part Number | MP915-0.20F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-0.20-1% |
Description | RES 0.2 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58000 € | 35,80 € |
| 25 | 3,32600 € | 83,15 € |
| 50 | 3,17900 € | 158,95 € |
| 100 | 3,05680 € | 305,68 € |
| 250 | 2,90904 € | 727,26 € |
| 500 | 2,82744 € | 1413,72 € |
| 1 000 | 2,64722 € | 2647,22 € |
| 5 000 | 2,32726 € | 11636,30 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,62800 € |

