
MP915-75.0-1% | |
|---|---|
DigiKey Part Number | MP915-75.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-75.0-1% |
Description | RES 75 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,82560 € | 70,64 € |
| 50 | 2,69260 € | 134,63 € |
| 100 | 2,58670 € | 258,67 € |
| 250 | 2,45276 € | 613,19 € |
| 500 | 2,37350 € | 1186,75 € |
| 1 000 | 2,31491 € | 2314,91 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,87200 € |

