
D50FW | |
|---|---|
DigiKey Part Number | 2220-D50FW-ND |
Manufacturer | |
Manufacturer Product Number | D50FW |
Description | CLEAN ROOM WIPES, JAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes Contacts 1.75" x 1.75" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | - | |
Applications | Contacts | |
Size | 1.75" x 1.75" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 € | 27,50 € |
| Unit Price without VAT: | 27,50000 € |
|---|---|
| Unit Price with VAT: | 33,00000 € |

