
CVH-1E331MG10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1E331MG10-RTR-ND - Tape & Reel (TR) 4713-CVH-1E331MG10-RCT-ND - Cut Tape (CT) 4713-CVH-1E331MG10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1E331MG10-R |
Description | LYTIC 330UF 25V 20% 8X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,44380 € | 22,19 € |
| 100 | 0,40540 € | 40,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34042 € | 170,21 € |
| 1 000 | 0,32032 € | 320,32 € |
| 1 500 | 0,31026 € | 465,39 € |
| 2 500 | 0,29911 € | 747,77 € |
| 3 500 | 0,29259 € | 1024,07 € |
| 5 000 | 0,28632 € | 1431,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

