
FB160808T-750Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-750Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-750Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-750Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-750Y-S |
Description | FERRITE BEAD 75 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03130 € | 3,13 € |
| 250 | 0,02696 € | 6,74 € |
| 500 | 0,02402 € | 12,01 € |
| 1 000 | 0,02130 € | 21,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01644 € | 65,76 € |
| 8 000 | 0,01426 € | 114,08 € |
| 12 000 | 0,01306 € | 156,72 € |
| 20 000 | 0,01286 € | 257,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

