
GMC02X5R105K6R3NT | |
|---|---|
DigiKey Part Number | 2571-GMC02X5R105K6R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105K6R3NT |
Description | CAP CER 1UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC02X5R105K6R3NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |

