Protection Relay Overvoltage, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUB01CD4810V

DigiKey Part Number
1864-DUB01CD4810V-ND
Manufacturer
Manufacturer Product Number
DUB01CD4810V
Description
1-PHASE TRUE RMS MONITORING RELA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DUB01CD4810V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24 ~ 48VAC/DC
Manufacturer
Carlo Gavazzi Inc.
Trip Range
0.1 ~ 10VAC/DC
Series
Delay Time
0.1 ~ 30s
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Termination Style
Screw Terminal
Function
Overvoltage, Undervoltage
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5143,43600 €717,18 €
Manufacturers Standard Package
Unit Price without VAT:143,43600 €
Unit Price with VAT:172,12320 €