
CDCLD025 TR13 | |
---|---|
DigiKey Part Number | 1514-CDCLD025TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLD025 TR13 |
Description | IC CURRENT LIMITING DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 27.5mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 50V | |
Current - Output | 27.5mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,19811 € | 5495,27 € |
Unit Price without VAT: | 2,19811 € |
---|---|
Unit Price with VAT: | 2,63773 € |