CJD45H11 TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLD400 TR13

DigiKey Part Number
1514-CDCLD400TR13TR-ND - Tape & Reel (TR)
1514-CDCLD400TR13CT-ND - Cut Tape (CT)
1514-CDCLD400TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLD400 TR13
Description
IC CURRENT LIMITING DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator 460mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Limiting
Sensing Method
-
Accuracy
-
Voltage - Input
13.5V
Current - Output
460mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,52000 €5,52 €
103,70600 €37,06 €
1002,69050 €269,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,19811 €5495,27 €
Manufacturers Standard Package
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,62400 €