


CMJA5050 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMJA5050TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMJA5050TR13PBFREECT-ND - Cut Tape (CT) 1514-CMJA5050TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJA5050 TR13 PBFREE |
Description | IC CURRENT LIMITING DFN123F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 80mA DFN123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 50V (Max) | |
Current - Output | 80mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,54000 € | 5,40 € |
100 | 0,39520 € | 39,52 € |
500 | 0,30602 € | 153,01 € |
1 000 | 0,26334 € | 263,34 € |
2 000 | 0,24776 € | 495,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,22179 € | 1108,95 € |
10 000 | 0,20158 € | 2015,80 € |
15 000 | 0,19783 € | 2967,45 € |
25 000 | 0,19654 € | 4913,50 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,90000 € |