
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0008" (0.8 mils, 0.020mm) | |
Width | - | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 75°F (24°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,86000 € | 9,86 € |
5 | 8,77600 € | 43,88 € |
10 | 8,37200 € | 83,72 € |
25 | 7,84880 € | 196,22 € |
50 | 7,46280 € | 373,14 € |
100 | 7,08540 € | 708,54 € |
Unit Price without VAT: | 9,86000 € |
---|---|
Unit Price with VAT: | 11,83200 € |