
EGPA500ETS102MM20S | |
|---|---|
DigiKey Part Number | 565-EGPA500ETS102MM20STR-ND - Tape & Reel (TR) 565-EGPA500ETS102MM20SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGPA500ETS102MM20S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 1.344 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.24 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,37800 € | 13,78 € |
| 50 | 1,08360 € | 54,18 € |
| 100 | 0,99050 € | 99,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89104 € | 222,76 € |
| 500 | 0,83038 € | 415,19 € |
| 750 | 0,79979 € | 599,84 € |
| 1 250 | 0,76566 € | 957,08 € |
| 1 750 | 0,74561 € | 1304,82 € |
| 2 500 | 0,72625 € | 1815,62 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |

