
EKZE160ETD102MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE160ETD102MJ20SCT-ND - Cut Tape (CT) 565-EKZE160ETD102MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE160ETD102MJ20S |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,28790 € | 28,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21688 € | 173,50 € |
| 1 600 | 0,20066 € | 321,06 € |
| 2 400 | 0,19248 € | 461,95 € |
| 4 000 | 0,18336 € | 733,44 € |
| 5 600 | 0,17799 € | 996,74 € |
| 8 000 | 0,17281 € | 1382,48 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

