
PL75C-306 | |
|---|---|
DigiKey Part Number | 1097-1337-ND |
Manufacturer | |
Manufacturer Product Number | PL75C-306 |
Description | CONN TRB PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PL75C-306 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Strain Relief |
Connector Type Plug, Male Pin (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400 V |
Cable Group TRC-50-2 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,82000 € | 66,82 € |
| 10 | 56,79600 € | 567,96 € |
| 30 | 52,56267 € | 1576,88 € |
| 50 | 50,70400 € | 2535,20 € |
| 100 | 48,28730 € | 4828,73 € |
| Unit Price without VAT: | 66,82000 € |
|---|---|
| Unit Price with VAT: | 80,18400 € |



