
M83513/04-G12C | |
|---|---|
DigiKey Part Number | 116-M83513/04-G12C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-G12C |
Description | CABLE ASSY D-MIC-D 51P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 171,74340 € | 8587,17 € |
| Unit Price without VAT: | 171,74340 € |
|---|---|
| Unit Price with VAT: | 206,09208 € |




