Surge Protection Device (SPD) 65VDC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS230S-48DC

DigiKey Part Number
3723-DS230S-48DC-ND
Manufacturer
Manufacturer Product Number
DS230S-48DC
Description
SPD TYPE 4 65VDC MCOV 2 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 65VDC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 4
Form
Module Only
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
65VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Operating Temperature
-30°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1134,55000 €134,55 €
16107,42625 €1718,82 €
10480,50962 €8373,00 €
Unit Price without VAT:134,55000 €
Unit Price with VAT:161,46000 €